Reference Only

4PB364-T

Pushbutton Switches - Industrial PB SW SPDT Plunger 5A 250VAC 30VDC.

Manufacturer:

Mfr Part:
4PB364-T

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Current Rating5 A
Cap ColorBlack
Termination StyleSolder Lug
Life50000 Cycle
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$771.85$7,718.50
Need more?
Contact Us