3719-18MM Honeywell

3719-18MM

New Product
Force Sensors & Load Cells - Industrial .

Manufacturer:

Mfr Part:
3719-18MM

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryForce Sensors & Load Cells - Industrial
Sensor TypeForce Sensor
Operating Force156 kN
Accuracy3 %
Output TypeVoltage
Mounting StyleConnector
Supply Voltage - Max10 V
Supply Voltage - Min10 V
Maximum Operating Temperature+ 93 C
Minimum Operating Temperature- 54 C
Product TypeForce Sensors & Load Cells
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,595.67$3,595.67
Need more?
Contact Us