Reference Only
2D26
Switch Contact Blocks / Switch Kits DPDT Alt Act. silver contact.
Datasheet
2D26 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Standard Switches | |
| Mounting Style | PCB Mount | |
| Termination Style | PC Pin | |
| Voltage Rating DC | 30 VDC | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | 2 | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $258.14 | $2,581.40 |
Need more?