Reference Only
1PA2
Obsolete
Switch Contact Blocks / Switch Kits SWITCH PACKET LIMIT SWITCH
Datasheet
1PA2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Kits | |
| Type | Pushbutton | |
| For Use With | Limit Switches | |
| Designed for | E6, V6 Series | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?