Reference Only
1702-20NM
Force Sensors & Load Cells - Industrial MODEL 1700, 20 NM.
Datasheet
1702-20NM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Force Sensors & Load Cells - Industrial | |
| Sensor Type | Transducer | |
| Accuracy | 0.25 % | |
| Output Type | Amplified | |
| Mounting Style | Cable | |
| Supply Voltage - Max | 13.2 V | |
| Supply Voltage - Min | 10.8 V | |
| Series | 1700 | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Force Sensors & Load Cells | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032894000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---