060-CS81784474983 Honeywell

060-CS81784474983

New Product
Force Sensors & Load Cells - Industrial .

Manufacturer:

Mfr Part:
060-CS81784474983

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryForce Sensors & Load Cells - Industrial
Sensor TypeLoad Cell
Operating Force20 N to 200 kN
Accuracy0.5 %
Output TypeMillivolt
Mounting StyleCable
Maximum Operating Temperature+ 121 C
Minimum Operating Temperature- 53 C
Product TypeForce Sensors & Load Cells
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
TARIC9031808000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,935.01$1,935.01
$1,867.19$9,335.95
Need more?
Contact Us