Reference Only

73422795060

EV Charging Cables Type 1 EV Charging Cable 50A 6m

Manufacturer:

Mfr Part:
73422795060

TTI Part:
73422795060

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEV Charging Cables
TypeAC Charging Cable
Cable Length6 m
Current Rating2 A, 80 A
Voltage Rating30 VAC, 250 VAC
Jacket MaterialThermoplastic Elastomer (TPE)
Jacket ColorBlack
IP RatingIP44
Connector End ASocket
Connector End BNo Connector
Connector End A Pin Count3 Power, 2 Signal
PackagingEach
Product TypeEV Charging Cables
SubcategoryE-Mobility

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

9In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$182.58$182.58
$180.77$903.85
$178.98$1,789.80
$171.38$4,284.50
$169.21$8,460.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.