Reference Only
73422795030
EV Charging Cables Type 1 EV Charging Cable 50A 3m
Datasheet
73422795030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | EV Charging Cables | |
| Type | AC Charging Cable | |
| Cable Length | 3 m | |
| Current Rating | 2 A, 80 A | |
| Voltage Rating | 30 VAC, 250 VAC | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| Jacket Color | Black | |
| IP Rating | IP44 | |
| Connector End A | Socket | |
| Connector End B | No Connector | |
| Connector End A Pin Count | 3 Power, 2 Signal | |
| Packaging | Each | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |