Reference Only
61036000017
Other Tools INDUCOM OUTILLAGE
Datasheet
61036000017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Other Tools | |
| Product | Tools | |
| Type | Crimp Flange | |
| For Use With | D-Sub Connectors | |
| Description/Function | Mounting tool for a flange | |
| Packaging | Each | |
| Product Type | Hand Tools | |
| Subcategory | Tools | |
| Part # Aliases | 061-03-600-0017 061 03 600 0017 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $186.33 | $186.33 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.