Reference Only
33662120300194
New Product
D-Sub Cables D-Sub PushPull 9 pol, MA/FE, PVC,L=3m
Datasheet
33662120300194 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Cables | |
| Type | D-Sub Push Pull | |
| Connector End A | D-Sub | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | D-Sub | |
| Connector End B Pin Count | 9 Position | |
| Gender | Male / Female | |
| Wire Gauge - AWG | 26 AWG | |
| Cable Length | 3 m | |
| Jacket Color | Gray | |
| Shielding | Shielded | |
| Voltage Rating | 300 V | |
| Packaging | Bulk | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | D-Sub Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.69 | $626.90 | |
| $53.30 | $26,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes