Reference Only

33662120100195

New Product
D-Sub Cables D-Sub PushPull 9 pol, MA/FE, PUR,L=1m

Manufacturer:

Mfr Part:
33662120100195

TTI Part:
33662120100195

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Cables
TypeD-Sub Push Pull
Connector End AD-Sub
Connector End A Pin Count9 Position
Connector End BD-Sub
Connector End B Pin Count9 Position
GenderMale / Female
Wire Gauge - AWG26 AWG
Cable Length1 m
Jacket ColorGray
ShieldingShielded
PackagingBulk
Jacket MaterialPolyurethane (PUR)
Product TypeD-Sub Cables
SubcategoryCable Assemblies
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$61.86$618.60
$61.25$30,625.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.