Reference Only

33483434804050

Ethernet Cables / Networking Cables MPP ix Type A 4x2xAWG26 Cat6A PUR 5,0m

Manufacturer:

Mfr Part:
33483434804050

TTI Part:
33483434804050

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End APlug
Connector End A Pin Count8 Position
Connector End BPlug
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length5 m (16.404 ft)
Jacket ColorYellow
Wire Gauge - AWG26 AWG
PackagingEach
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
ShieldingShielded
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$76.52$765.20
$68.31$3,415.50
$65.06$6,506.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.