Reference Only
33483147805050
Ethernet Cables / Networking Cables ix Type A OM - DB RJ45 Cat.6A PVC 5.0m
Datasheet
33483147805050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Cable Length | 5 m (16.404 ft) | |
| Connector End A Pin Count | 8 Position | |
| Connector End A | Plug | |
| Connector End B Pin Count | 8 Position | |
| Connector End B | RJ45 | |
| Gender | Male / Male | |
| IP Rating | IP20 | |
| Jacket Color | Yellow | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Packaging | Each | |
| Product Type | Ethernet Cables / Networking Cables | |
| Shielding | Shielded | |
| Subcategory | Cable Assemblies | |
| Type | Cat 6a | |
| Wire Gauge - AWG | 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Latvia |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.79 | $31.79 | |
| $31.47 | $157.35 | |
| $29.22 | $292.20 | |
| $28.92 | $723.00 | |
| $28.62 | $1,431.00 | |
| $28.33 | $2,833.00 | |
| $26.68 | $6,670.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.