Reference Only

33483147805005

Ethernet Cables / Networking Cables ix Type A OM - DB RJ45 Cat.6A PVC 0.5m

Manufacturer:

Mfr Part:
33483147805005

TTI Part:
33483147805005

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End APlug
Connector End A Pin Count8 Position
Connector End BRJ45
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length500 mm (19.685 in)
Jacket ColorYellow
Wire Gauge - AWG26 AWG
IP RatingIP20
ShieldingShielded
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.23$17.23
$17.06$85.30
$15.95$159.50
$15.50$387.50
$14.98$749.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.