Reference Only

33483147804050

Ethernet Cables / Networking Cables ix Type A OM - DB RJ45 Cat.6A PUR 5.0m

Manufacturer:

Mfr Part:
33483147804050

TTI Part:
33483147804050

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeIX Industrial Cable
Connector End APlug
Connector End A Pin Count8 Position
Connector End BRJ45
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length5 m (16.404 ft)
Jacket ColorYellow
Wire Gauge - AWG26 AWG
IP RatingIP20
ShieldingShielded
PackagingEach
Housing MaterialRigid Polyurethane (PUR)
Jacket MaterialRigid Polyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.35$47.35
$39.46$1,973.00
$37.58$3,758.00
$35.23$17,615.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes