Reference Only
33483147804030
Ethernet Cables / Networking Cables ix Type A OM - DB RJ45 Cat.6A PUR 3.0m
Datasheet
33483147804030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Cable Length | 3 m (9.843 ft) | |
| Connector End A Pin Count | 8 Position | |
| Connector End A | Plug | |
| Connector End B Pin Count | 8 Position | |
| Connector End B | RJ45 | |
| Gender | Male / Male | |
| Housing Material | Rigid Polyurethane (PUR) | |
| IP Rating | IP20 | |
| Jacket Color | Yellow | |
| Jacket Material | Rigid Polyurethane (PUR) | |
| Packaging | Each | |
| Product Type | Ethernet Cables / Networking Cables | |
| Shielding | Shielded | |
| Subcategory | Cable Assemblies | |
| Type | IX Industrial Cable | |
| Wire Gauge - AWG | 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Latvia |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.30 | $34.30 | |
| $28.58 | $1,429.00 | |
| $27.22 | $2,722.00 | |
| $25.51 | $12,755.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.