Reference Only

33483147412005

Ethernet Cables / Networking Cables ix Type A OM - RJ45 Profinet C PUR 0.5m

Manufacturer:

Mfr Part:
33483147412005

TTI Part:
33483147412005

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End APlug
Connector End A Pin Count10 Position
Connector End BRJ45
GenderMale / Male
Cable Length500 mm (19.685 in)
Jacket ColorGreen
Wire Gauge - AWG22 AWG
IP RatingIP20
ShieldingShielded
PackagingEach
Housing MaterialPolyurethane (PUR)
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.84$17.84
$16.88$168.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes