Reference Only

33483147409010

Ethernet Cables / Networking Cables ix Type A OM - RJ45 Profinet B PVC 1.0m

Manufacturer:

Mfr Part:
33483147409010

TTI Part:
33483147409010

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeIX Industrial Cable
Connector End APlug
Connector End A Pin Count10 Position
Connector End BRJ45
Connector End B Pin Count10 Position
GenderMale / Male
Cable Length1 m (3.281 ft)
Jacket ColorGreen
Wire Gauge - AWG22 AWG
IP RatingIP20
PackagingEach
Housing MaterialPolyvinyl Chloride (PVC)
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeEthernet Cables / Networking Cables
ShieldingShielded
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.32$233.20
$21.37$1,068.50
$20.17$2,017.00
$18.89$9,445.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.