Reference Only

33483131819020

Ethernet Cables / Networking Cables ix Type A OM Cat.6A Rail 2.0m

Manufacturer:

Mfr Part:
33483131819020

TTI Part:
33483131819020

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End APlug
Connector End A Pin Count8 Position
Connector End BPlug
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length2 m (6.562 ft)
Jacket ColorBlack
Wire Gauge - AWG26 AWG
IP RatingIP20
PackagingEach
Description/FunctionIX Type A OM Cat.6A
Housing MaterialPolyolefin (PO)
Jacket MaterialPolyolefin (PO)
Product TypeEthernet Cables / Networking Cables
ShieldingShielded
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.57$56.57
$45.18$2,259.00
$43.03$4,303.00
$42.60$21,300.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.