Reference Only

33483131804005

Ethernet Cables / Networking Cables ix Type A OM Cat.6A PUR 0.5m

Manufacturer:

Mfr Part:
33483131804005

TTI Part:
33483131804005

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End APlug
Connector End A Pin Count8 Position
Connector End BPlug
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length500 mm (19.685 in)
Jacket ColorYellow
Wire Gauge - AWG26 AWG
IP RatingIP20
PackagingEach
Housing MaterialPolyurethane (PUR)
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
ShieldingShielded
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.72$22.72
$21.99$219.90
$21.28$532.00
$20.58$1,029.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.