Reference Only

33483131804003

Ethernet Cables / Networking Cables ix Type A OM Cat.6A PUR 0.3m

Manufacturer:

Mfr Part:
33483131804003

TTI Part:
33483131804003

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End APlug
Connector End A Pin Count8 Position
Connector End BPlug
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length300 mm (11.811 in)
Jacket ColorYellow
Wire Gauge - AWG26 AWG
IP RatingIP20
PackagingEach
Housing MaterialPolyurethane (PUR)
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
ShieldingShielded
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.70$27.70
$22.39$1,119.50
$21.32$2,132.00
$19.16$9,580.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.