Reference Only
33483131409020
Ethernet Cables / Networking Cables ix Type A OM Profinet B PVC 2.0m
Datasheet
33483131409020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | IX Industrial Cable | |
| Connector End A | Plug | |
| Connector End A Pin Count | 10 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 10 Position | |
| Gender | Male / Male | |
| Cable Length | 2 m (6.562 ft) | |
| Jacket Color | Green | |
| Wire Gauge - AWG | 22 AWG | |
| IP Rating | IP20 | |
| Shielding | Shielded | |
| Packaging | Each | |
| Description/Function | IX Type A OM Profinet B | |
| Housing Material | Polyvinyl Chloride (PVC) | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Latvia |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.11 | $291.10 | |
| $28.82 | $1,441.00 | |
| $28.42 | $2,842.00 | |
| $26.64 | $13,320.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes