Reference Only

33481111A21020

Ethernet Cables / Networking Cables 10pin, PUR cable assy, 2.0m

Manufacturer:

Mfr Part:
33481111A21020

TTI Part:
33481111A21020

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
Connector End APlug
Connector End A Pin Count10 Position
Connector End BPlug
Connector End B Pin Count10 Position
GenderMale / Male
Cable Length2 m (6.562 ft)
CodingB Coded
IP RatingIP20
PackagingEach
Voltage Rating60 V
Current Rating1.5 A
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
ShieldingShielded
SubcategoryCable Assemblies
Tradenameix Industrial
Part # Aliases33 48 111 1A21 020 3481111A21020

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.42$354.20
$32.93$1,646.50
$30.72$3,072.00
$29.54$14,770.00
Need more?

My Notes

Sign into see notes.