Reference Only

33480147827005

Ethernet Cables / Networking Cables ix Ind. - DB RJ45 Cat.6A FRNC green 0,5m

Manufacturer:

Mfr Part:
33480147827005

TTI Part:
33480147827005

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End AUSB Type A
Connector End A Pin Count10 Position
Connector End BRJ45
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length500 mm (19.685 in)
Jacket ColorGreen
Wire Gauge - AWG26 AWG
IP RatingIP20
PackagingEach
Jacket MaterialLow Smoke Zero Halogen (LSZH)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies
USOC CodesRJ45

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.41$24.41
$20.34$203.40
$20.13$402.60
$19.40$970.00
$18.20$1,820.00
$18.01$4,502.50
$17.63$8,815.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes