Reference Only

33480147825010

Ethernet Cables / Networking Cables ix Ind. - DB RJ45 Cat.6A FRNC red 1,0m

Manufacturer:

Mfr Part:
33480147825010

TTI Part:
33480147825010

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End AUSB Type A
Connector End A Pin Count10 Position
Connector End BRJ45
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length1 m (3.281 ft)
Jacket ColorRed
Wire Gauge - AWG26 AWG
IP RatingIP20
PackagingEach
Jacket MaterialLow Smoke Zero Halogen (LSZH)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies
USOC CodesRJ45

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.68$29.68
$25.31$253.10
$23.95$598.75
$22.80$1,140.00
$21.71$2,171.00
$20.36$5,090.00
$19.55$9,775.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes