Reference Only

33480147824010

Ethernet Cables / Networking Cables ix Ind. - DB RJ45 Cat.6A FRNC grey 1,0m

Manufacturer:

Mfr Part:
33480147824010

TTI Part:
33480147824010

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End AUSB Type A
Connector End A Pin Count10 Position
Connector End BRJ45
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length1 m (3.281 ft)
Jacket ColorGray
Wire Gauge - AWG26 AWG
IP RatingIP20
PackagingEach
Jacket MaterialLow Smoke Zero Halogen (LSZH)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies
USOC CodesRJ45

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.26$29.26
$25.27$252.70
$25.01$500.20
$23.83$1,191.50
$23.23$2,323.00
$22.83$5,707.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.