Reference Only

33480147822010

Ethernet Cables / Networking Cables IX IND RJ45 CAT.6A 1.0M

Manufacturer:

Mfr Part:
33480147822010

TTI Part:
33480147822010

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
PackagingEach
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.06$30.06
$26.07$260.70
$25.80$516.00
$23.95$718.50
$22.80$1,140.00
$21.71$2,171.00
$20.36$5,090.00
$19.55$9,775.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.