Reference Only
33480147822005
Ethernet Cables / Networking Cables IX IND RJ45 CAT.6A 0.5M
Datasheet
33480147822005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6a | |
| Packaging | Each | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.98 | $25.98 | |
| $25.72 | $128.60 | |
| $23.24 | $232.40 | |
| $23.01 | $575.25 | |
| $22.78 | $1,139.00 | |
| $22.55 | $2,255.00 | |
| $22.33 | $5,582.50 | |
| $22.11 | $11,055.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes