Reference Only

33480101829005

Ethernet Cables / Networking Cables ix Industrial A Cat.6A FRNC orange 0,5m

Manufacturer:

Mfr Part:
33480101829005

TTI Part:
33480101829005

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End APlug
Connector End A Pin Count10 Position
Connector End BPlug
Connector End B Pin Count10 Position
GenderMale / Male
Cable Length500 mm (19.685 in)
Jacket ColorOrange
Wire Gauge - AWG26 AWG
CodingA Coded
IP RatingIP20
PackagingEach
Jacket MaterialFRNC
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.01$43.01
$37.27$372.70
$36.39$909.75
$35.64$1,782.00
$34.96$3,496.00
$34.11$8,527.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.