Reference Only

33480101828010

Ethernet Cables / Networking Cables ix Industrial A Cat.6A FRNC black 1,0m

Manufacturer:

Mfr Part:
33480101828010

TTI Part:
33480101828010

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End APlug
Connector End A Pin Count10 Position
Connector End BPlug
Connector End B Pin Count10 Position
GenderMale / Male
Cable Length1 m (3.281 ft)
Jacket ColorBlack
Wire Gauge - AWG26 AWG
CodingA Coded
IP RatingIP20
PackagingEach
Jacket MaterialFRNC
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.04$43.04
$38.52$385.20
$33.85$846.25
$33.50$1,675.00
$33.16$3,316.00
$32.82$8,205.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes