Reference Only

33480101828005

Ethernet Cables / Networking Cables ix Industrial A Cat.6A FRNC black 0,5m

Manufacturer:

Mfr Part:
33480101828005

TTI Part:
33480101828005

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End APlug
Connector End A Pin Count10 Position
Connector End BPlug
Connector End B Pin Count10 Position
GenderMale / Male
Cable Length500 mm (19.685 in)
Jacket ColorBlack
Wire Gauge - AWG26 AWG
CodingA Coded
IP RatingIP20
PackagingEach
Jacket MaterialFRNC
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.44$404.40
$36.28$1,814.00
$32.71$3,271.00
$32.39$16,195.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes