Reference Only
33480101826020
Ethernet Cables / Networking Cables ix Industrial A Cat.6A FRNC yellow 2,0m
Datasheet
33480101826020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Cable Length | 2 m (6.562 ft) | |
| Coding | A Coded | |
| Connector End A Pin Count | 10 Position | |
| Connector End A | Plug | |
| Connector End B Pin Count | 10 Position | |
| Connector End B | Plug | |
| Gender | Male / Male | |
| IP Rating | IP20 | |
| Jacket Color | Yellow | |
| Jacket Material | FRNC | |
| Packaging | Each | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies | |
| Type | Cat 6a | |
| Wire Gauge - AWG | 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Latvia |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.77 | $417.70 | |
| $40.21 | $2,010.50 | |
| $39.82 | $3,982.00 | |
| $39.14 | $19,570.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes