Reference Only

33480101824020

Ethernet Cables / Networking Cables ix Industrial A Cat.6A FRNC grey 2,0m

Manufacturer:

Mfr Part:
33480101824020

TTI Part:
33480101824020

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End APlug
Connector End A Pin Count10 Position
Connector End BPlug
Connector End B Pin Count10 Position
GenderMale / Male
Cable Length2 m (6.562 ft)
Jacket ColorGray
Wire Gauge - AWG26 AWG
CodingA Coded
IP RatingIP20
PackagingEach
Jacket MaterialFRNC
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.18$48.18
$40.33$403.30
$38.89$972.25
$37.32$1,866.00
$35.54$3,554.00
$34.26$6,852.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.