Reference Only

33480101823030

Ethernet Cables / Networking Cables ix Industrial A Cat.6A FRNC white 3,0m

Manufacturer:

Mfr Part:
33480101823030

TTI Part:
33480101823030

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End APlug
Connector End A Pin Count10 Position
Connector End BPlug
Connector End B Pin Count10 Position
GenderMale / Male
Cable Length3 m (9.843 ft)
Jacket ColorWhite
Wire Gauge - AWG26 AWG
CodingA Coded
IP RatingIP20
PackagingEach
Jacket MaterialFRNC
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$50.34$50.34
$43.44$434.40
$43.00$860.00
$42.40$2,120.00
$41.97$4,197.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.