Reference Only
33281414002050
Ethernet Cables / Networking Cables M12 T1 SPE 1x2xAWG22/7 PUR 5,0m
Datasheet
33281414002050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | T1 Industrial | |
| Connector End A | M12 | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 2 Position | |
| Gender | Male | |
| Cable Length | 5 m (16.404 ft) | |
| Jacket Color | Yellow | |
| IP Rating | IP65, IP67 | |
| Shielding | Shielded | |
| Packaging | Each | |
| Voltage Rating | 60 V | |
| Current Rating | 4 A | |
| Description/Function | Single Pair Ethernet (SPE) | |
| Housing Material | Zinc | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Latvia |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.49 | $734.90 | |
| $72.76 | $3,638.00 | |
| $72.04 | $7,204.00 | |
| $71.33 | $35,665.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes