Reference Only

33280202002020

Ethernet Cables / Networking Cables T1 SPE IP20 1x2xAWG22/7 PUR 2,0m

Manufacturer:

Mfr Part:
33280202002020

TTI Part:
33280202002020

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
Cable Length2 m (6.562 ft)
Jacket ColorYellow
Wire Gauge - AWG22 AWG
IP RatingIP20
PackagingEach
Voltage Rating60 V
Current Rating4 A
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

Documents

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.87$208.70
$19.36$968.00
$18.08$1,808.00
$17.37$8,685.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes