Reference Only

33280202001200

Ethernet Cables / Networking Cables T1 SPE IP20 1x2xAWG26/7 PUR 20m

Manufacturer:

Mfr Part:
33280202001200

TTI Part:
33280202001200

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
Cable Length20 m (65.617 ft)
Jacket ColorYellow
Wire Gauge - AWG26 AWG
IP RatingIP20
PackagingEach
Voltage Rating60 V
Current Rating4 A
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

Documents

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$58.66$58.66
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.