Reference Only

33280202001100

Ethernet Cables / Networking Cables T1 SPE IP20 1x2xAWG26/7 PUR 10m

Manufacturer:

Mfr Part:
33280202001100

TTI Part:
33280202001100

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
Cable Length10 m (32.808 ft)
Jacket ColorYellow
Wire Gauge - AWG26 AWG
IP RatingIP20
PackagingEach
Voltage Rating60 V
Current Rating4 A
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.46$514.60
$44.68$2,234.00
$42.70$4,270.00
$41.25$20,625.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes