Reference Only

33280202001010

Ethernet Cables / Networking Cables T1 SPE IP20 1x2xAWG26/7 PUR 1,0m

Manufacturer:

Mfr Part:
33280202001010

TTI Part:
33280202001010

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
Cable Length1 m (3.281 ft)
Jacket ColorYellow
Wire Gauge - AWG26 AWG
IP RatingIP20
PackagingEach
Voltage Rating60 V
Current Rating4 A
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

19In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.07$16.07
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes