Reference Only

33280101002005

End of Life
Ethernet Cables / Networking Cables T1 SPE IP20 1x2xAWG22/7 PUR 0,5m

Manufacturer:

Mfr Part:
33280101002005

TTI Part:
33280101002005

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
Connector End APlug
Connector End A Pin Count2 Position
Connector End BPlug
Connector End B Pin Count2 Position
GenderMale / Male
Cable Length500 mm (19.685 in)
Jacket ColorYellow
Wire Gauge - AWG22 AWG
IP RatingIP20
PackagingEach
Voltage Rating60 V
Current Rating4 A
Housing MaterialPolyurethane (PUR)
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.56$23.56
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.