Reference Only
33280101001020
End of Life
Ethernet Cables / Networking Cables T1 SPE IP20 1x2xAWG26/7 PUR 2,0m
Datasheet
33280101001020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Single Pair Ethernet (SPE) | |
| Connector End A | SPE | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | SPE | |
| Connector End B Pin Count | 2 Position | |
| Gender | Male / Male | |
| Cable Length | 2 m (6.562 ft) | |
| Jacket Color | Yellow | |
| Wire Gauge - AWG | 26 AWG | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Voltage Rating | 60 V | |
| Current Rating | 4 A | |
| Housing Material | Polyurethane (PUR) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | T1 | |
| Subcategory | Cable Assemblies | |
| Tradename | SPE | |
| USOC Codes | SPE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Latvia |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.76 | $25.76 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes