Reference Only
21038391205
Ethernet Cables / Networking Cables M12-SD 02P MA SHLD CC CRIMP
Datasheet
21038391205 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 2 Position | |
| Gender | Male | |
| Wire Gauge - AWG | 22 AWG to 28 AWG | |
| IP Rating | IP65, IP67 | |
| Shielding | Shielded | |
| Packaging | Each | |
| Voltage Rating | 60 V | |
| Current Rating | 4 A | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | HARTING T1 Industrial | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.11 | $27.11 | |
| $26.83 | $134.15 | |
| $24.51 | $245.10 | |
| $23.50 | $470.00 | |
| $22.67 | $1,133.50 | |
| $20.94 | $2,094.00 | |
| $20.24 | $4,048.00 | |
| $19.42 | $9,710.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes