Reference Only
09990000997
Extraction, Removal & Insertion Tools Han F+B Circular Insert Removal Tool
Datasheet
09990000997 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Tools | |
| Type | Removal Tool | |
| Description/Function | Circular Insert Removal Tool | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8203206030 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $308.11 | $308.11 | |
| $285.59 | $1,427.95 | |
| $276.42 | $2,764.20 | |
| $273.66 | $6,841.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes