Reference Only
09990000983
Bench Top Tools Replacement Stripping Blade Set, v-shape, for tool 09990000980
Datasheet
09990000983 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Bench Top Tools | |
| Product | Stripping Blade Sets | |
| Type | V-Shape | |
| Packaging | Each | |
| Product Type | Bench Top Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $109.97 | $109.97 | |
| $108.87 | $326.61 | |
| $104.25 | $521.25 | |
| $98.66 | $986.60 | |
| $97.21 | $1,944.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.