Reference Only
09990000659
Screwdrivers, Nut Drivers & Socket Drivers M12 Dynamometric Torque Screwdriver, SW18 (0.6Nm)
Datasheet
09990000659 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Screwdrivers, Nut Drivers & Socket Drivers | |
| Product | Wrenches | |
| Type | Dynamometric Screwdriver | |
| Packaging | Each | |
| Product Type | Screwdrivers, Nutdrivers & Socket Drivers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8205400000 |
| TARIC | 8205400000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $287.76 | $287.76 | |
| $284.90 | $569.80 | |
| $282.07 | $846.21 | |
| $274.29 | $1,371.45 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes