Reference Only
09990000380
Screwdrivers, Nut Drivers & Socket Drivers M8 ASY KEY SW9 (0,4 NM)
Datasheet
09990000380 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Screwdrivers, Nut Drivers & Socket Drivers | |
| Product | Assembly Tools | |
| Type | Key | |
| Packaging | Each | |
| Product Type | Screwdrivers, Nutdrivers & Socket Drivers | |
| Subcategory | Tools | |
| Part # Aliases | 09-99-000-0380 09 99 000 0380 9990000380 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8205400000 |
| TARIC | 8205400000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $273.17 | $273.17 | |
| $270.45 | $540.90 | |
| $267.77 | $803.31 | |
| $261.35 | $1,306.75 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.