Reference Only
09990000305
Extraction, Removal & Insertion Tools MODULE REMOVAL TOOL
Datasheet
09990000305 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Removal Tool | |
| Description/Function | For Use With AWG 16-10 /HAN C Contacts | |
| For Use With | Han C contacts | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools | |
| Part # Aliases | 09-99-000-0305 09 99 000 0305 9990000305 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
Models
Specification Sheets
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.93 | $21.93 | |
| $21.37 | $42.74 | |
| $20.70 | $103.50 | |
| $20.25 | $202.50 | |
| $19.62 | $490.50 | |
| $19.42 | $971.00 | |
| $19.23 | $1,923.00 |
Need more?
Sign in to add projects and notes