Reference Only
09990000088
Extraction, Removal & Insertion Tools INSERTION TOOL / FC FOR FC CONTACTS
Datasheet
09990000088 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion Tools | |
| Type | Dual Purpose, Insertion | |
| Description/Function | Insertion tool for F-Crimp | |
| For Use With | F-Crimp | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools | |
| Part # Aliases | 09-99-000-0088 09 99 000 0088 9990000088 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.90 | $8.90 | |
| $8.43 | $42.15 | |
| $8.20 | $82.00 | |
| $8.11 | $121.65 | |
| $8.02 | $200.50 | |
| $7.93 | $396.50 | |
| $7.84 | $784.00 | |
| $7.75 | $1,550.00 |
Need more?
Sign in to add projects and notes