Reference Only
09990000052
Extraction, Removal & Insertion Tools HAN D REMOVAL TOOL MINI
Datasheet
09990000052 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Removal Tool | |
| Description/Function | Removal tool for crimp contacts | |
| For Use With | Crimp contacts | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools | |
| Part # Aliases | 09-99-000-0052 09 99 000 0052 9990000052 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
21In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.56 | $16.56 | |
| $16.40 | $32.80 | |
| $15.35 | $76.75 | |
| $14.85 | $148.50 | |
| $14.23 | $355.75 | |
| $14.08 | $704.00 | |
| $13.94 | $1,394.00 |
Need more?
Sign in to add projects and notes