Reference Only
09990000012
Extraction, Removal & Insertion Tools HAN D REMOVAL TOOL
Datasheet
09990000012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | PushPull Power Removal tool | |
| For Use With | Han D Contacts | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools | |
| Part # Aliases | 09-99-000-0012 09 99 000 0012 9990000012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
46In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.62 | $75.62 | |
| $74.87 | $224.61 | |
| $71.84 | $359.20 | |
| $69.53 | $695.30 | |
| $66.59 | $1,664.75 |
Need more?
Sign in to add projects and notes